This shielded wirewound inductor has a product length of 10.4mm and a product height of 5.6mm. It features a surface mount package and is designed for surface mount applications. The inductor has a maximum DC current of 11.2A and a maximum saturation current of 11.2A (typical). It operates within a temperature range of -40 to 125 degrees Celsius.
NIC Components NPIF105C1R3MSTRF technical specifications.
| Product Length (mm) | 10.4 |
| Product Depth (mm) | 10.4 |
| Product Height (mm) | 5.6 |
| Number of Terminals | 3 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.2A |
| Maximum Saturation Current | 11.2(Typ)A |
| Max DC Resistance | 0.0053Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIF105C1R3MSTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.