Inductor Power Shielded Wirewound 0.66uH 20% 100KHz 17A 0.0025Ohm DCR T/R
Sign in to ask questions about the NIC Components NPIF134CR66MHTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NPIF134CR66MHTRF technical specifications.
| Height | 5mm |
| Inductance | 660nH |
| Max DC Current | 17A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIF134CR66MHTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.