Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 5A 0.045Ohm DCR T/R
NIC Components NPIM103B8R2MTRF technical specifications.
| Core Material | Ferrite |
| Depth | 10.3mm |
| Height | 3mm |
| Inductance | 8.2uH |
| Max DC Current | 5A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.