This shielded/molded wirewound inductor features a metal core with an inductance of 27uH and a tolerance of 20%. It can handle a maximum DC current of 4A and has a typical temperature rise of 40°C. The inductor's inductance decreases by 30% at its maximum saturation current of 6A. It has a maximum DC resistance of 0.1 ohms and is available in a 4040 case size with dimensions of 11.5mm in length, 4mm in height, and 10.3mm in depth. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.1Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |