The NPIM104PA2R2MTRQYF is a shielded/molded wirewound inductor with a metal core and 2.2uH inductance. It has a tolerance of 20% and a maximum DC current rating of 12A. The inductor's typical temperature rise is 40°C, and it has a maximum saturation current of 27A. The inductor is available in a 4040 case size with dimensions of 11.5mm length, 4mm height, and 10.3mm product depth. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 27A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.007Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |