The NPIM104PA2R5MTRQYF is a shielded/molded wirewound inductor from NIC Components. It has a core material of metal and an inductance of 2.5uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 11.5A and a typical temperature rise of 40C. It has a maximum saturation current of 23A and an inductance decrease percentage of 30% at Isat. The inductor is available in a surface mount package with a case size of 4040 and dimensions of 11.5mm in length, 4mm in height, and 10.3mm in depth. It can operate over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 2.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 23A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0087Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |