The NPIM104PA470MTRQYF is a shielded/molded wirewound inductor with a metal core and 20% tolerance. It has a maximum DC current rating of 3A and a typical temperature rise of 40C. The inductor measures 4040 in case size, 11.5mm in product length, 4mm in height, and 10.3mm in product depth. It operates within a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.167Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |