Inductor Power Shielded/Molded Wirewound 0.45uH 20% 100KHz Metal 29A 0.0015Ohm DCR 4040 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.45uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 29A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 45A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0015Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |