The NPIM104PAR47MTRQYF is a shielded/molded wirewound inductor with a core material of metal and an inductance of 0.47uH. It has a tolerance of 20% and a maximum DC current rating of 28A. The inductor's typical temperature rise is 40 degrees Celsius and its maximum saturation current is 43A. The inductor's inductance decreases by 30% at its maximum DC current. The device is available in a 4040 case size with a product length of 11.5mm, height of 4mm, and product depth of 10.3mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 28A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 43A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0015Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |