The NPIM104PE150MTRQYF is a shielded/molded wirewound inductor from NIC Components. It has an inductance of 15uH with a tolerance of 20% and is tested at 100K frequency. The maximum DC current is 5A and the typical temperature rise is 40C. The inductor measures 11.3mm in length, 4mm in height, and 10.3mm in depth. It operates between -55C and 155C.
NIC Components NPIM104PE150MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.045Ohm |
| Product Length | 11.3mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
No datasheet is available for this part.