The NPIM105PA470MTRQYF is a shielded/molded wirewound inductor with a core material of metal and a tolerance of 20%. It has an inductance of 47uH and a maximum DC current rating of 3.8A. The inductor's typical temperature rise is 40C, and its maximum saturation current is 6.5A. The inductor's inductance decreases by 30% at its maximum saturation current. It has a maximum DC resistance of 0.145 ohms and is available in a 4040 case size. The NPIM105PA470MTRQYF is a surface mount inductor with a minimum operating temperature of -55C and a maximum operating temperature of 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.145Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 5mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |