This shielded/molded wirewound inductor features a metal core and a tolerance of 20%. It has an inductance of 0.3uH and a maximum DC current rating of 38A. The typical temperature rise is 40°C. The inductor measures 11.5mm in length, 10.3mm in depth, and 5mm in height, with a case size of 4040. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 38A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 65A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00061Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 5mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |