This shielded/molded wirewound inductor has a core material of metal and a tolerance of 20%. It can handle a maximum DC current of 25A and a typical temperature rise of 40°C. The inductance is 0.9uH, with a maximum DC resistance of 0.003 ohms. The inductor is available in a 4040 case size with a product length of 11.5mm, height of 5mm, and product depth of 10.3mm. It operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 25A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 32A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.003Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 5mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |