The NPIM105PE4R7MTRQYF is a shielded/molded wirewound inductor with a metal core material. It has an inductance of 4.7uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 13A. The typical temperature rise is 40C. The inductor is rated for operation between -55C and 155C.
NIC Components NPIM105PE4R7MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 14A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0105Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 5mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
No datasheet is available for this part.