The NPIM126PE6R8MTRQYF is a shielded/molded wirewound inductor with a metal core material. It has an inductance of 6.8uH with a tolerance of 20% and is tested at a frequency of 100KHz. The inductor can handle a maximum DC current of 14A and has a typical temperature rise of 40C. It measures 14mm in length, 6.5mm in height, and 12.8mm in depth. The operating temperature range is from -55C to 155C.
NIC Components NPIM126PE6R8MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 14A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 18A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0113Ohm |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for NIC Components NPIM126PE6R8MTRQYF to view detailed technical specifications.
No datasheet is available for this part.