This shielded/molded wirewound inductor features a metal core and a maximum inductance of 1uH with a tolerance of 20%. The inductor has a maximum DC current rating of 30A and a typical temperature rise of 40 degrees. It measures 14mm in length, 6.5mm in height, and 12.8mm in depth. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
NIC Components NPIM146PA1R0MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 48A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0023Ohm |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIM146PA1R0MTRQYF to view detailed technical specifications.
No datasheet is available for this part.