The NPIM177PE6R8MTRQYF is a shielded/molded wirewound inductor with a metal core and 6.8uH inductance. It has a maximum DC current of 22mA and a maximum operating temperature of 155C. The inductor measures 18.3mm in length, 7mm in height, and 17.2mm in depth. It is designed for surface mount applications and has a typical temperature rise of 40C.
NIC Components NPIM177PE6R8MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 22A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 22A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0072Ohm |
| Product Length | 18.3mm |
| Height | 7mm |
| Product Depth | 17.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for NIC Components NPIM177PE6R8MTRQYF to view detailed technical specifications.
No datasheet is available for this part.