Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Metal 44A 0.0022Ohm DCR Automotive T/R
NIC Components NPIM233PE4R7MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 44A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 34A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0022Ohm |
| Product Length | 24mm |
| Height | 13mm |
| Product Depth | 22.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
No datasheet is available for this part.