This shielded/molded wirewound inductor has a metal core and a tolerance of 20%. It features a maximum DC current of 3.6A and a typical temperature rise of 40°C. The inductance decrease percentage at the maximum saturation current is 30%. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C.
NIC Components NPIM30PA1R0MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.05Ohm |
| Product Length | 3.7mm |
| Height | 1.5mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.