The NPIM42ZD2R0MTRQYF is a surface mount general purpose inductor with a nominal inductance of 2uH and a tolerance of 20%. It operates within a temperature range of -55 to 155 degrees Celsius. The inductor has a maximum rated current of 8.2A and a DC resistance of 0.0233 ohms. It is shielded and designed for power inductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 1.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0233 |
| Rated Current-Max | 8.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |