The NPIM52P100MTRF is a surface mount general purpose inductor with a nominal inductance of 10uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor has a maximum rated current of 3.4A and a DC resistance of 0.18 ohms. It is available in a 5.7x5.2x1.8mm package.
NIC Components NPIM52P100MTRF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1.8 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 3.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.