The NPIM59PAR33MTRQYF is a shielded/molded wirewound inductor with a core material of metal and an inductance of 0.33uH. It has a tolerance of 20% and a maximum DC current rating of 8.5A. The inductor's typical temperature rise is 40°C, and it can operate within a temperature range of -55°C to 125°C. The inductor measures 6mm in length, 1.2mm in height, and 5.4mm in depth.
NIC Components NPIM59PAR33MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 13.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0094Ohm |
| Product Length | 6mm |
| Height | 1.2mm |
| Product Depth | 5.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for NIC Components NPIM59PAR33MTRQYF to view detailed technical specifications.
No datasheet is available for this part.