This shielded/molded wirewound inductor has a metal core and a maximum DC current rating of 9.5A. The inductance is 1.2uH with a tolerance of 20%. The inductor is designed to operate within a temperature range of -55 to 155 degrees Celsius. The product measures 7.4mm in length, 3mm in height, and 6.8mm in depth.
NIC Components NPIM63PE1R2MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 12.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0095Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for NIC Components NPIM63PE1R2MTRQYF to view detailed technical specifications.
No datasheet is available for this part.