This general purpose inductor features a shielded design with a nominal inductance of 1.5uH and a maximum rated current of 17A. It has a DC resistance of 0.0063R and is suitable for power inductor applications. The inductor is a dual-ended device with a package length of 6.6mm, width of 6.4mm, and height of 4.8mm. It operates over a temperature range of -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 6.4 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0063 |
| Rated Current-Max | 17 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |