The NIC Components NPIM74W1R5MTRQYF is a shielded wirewound inductor with a core material of metal and a tolerance of 20%. It has an inductance of 1.5uH and a maximum DC current rating of 11A. The inductor is designed to have a typical temperature rise of 40°C and a maximum operating temperature of 180°C. It is suitable for surface mount applications.
NIC Components NPIM74W1R5MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 12A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0132Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NPIM74W1R5MTRQYF to view detailed technical specifications.
No datasheet is available for this part.