Inductor Power Shielded/Molded Wirewound 33uH 20% 100KHz Metal 3.2A 0.144Ohm DCR T/R
NIC Components NPIM84P330MTRF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 8.6 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 3.8 |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.11478 |
| Rated Current-Max | 3.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NPIM84P330MTRF to view detailed technical specifications.
No datasheet is available for this part.