Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 25A 0.0019Ohm DCR T/R
NIC Components NPIS14PR56MTRB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 25A |
| Maximum Saturation Current | 36(Typ)A |
| Max DC Resistance | 0.0019Ohm |
| Product Length | 11.8mm |
| Height | 4.2mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.