The NPIS20LPR24MTRF is a shielded wirewound inductor from NIC Components. It has a nominal inductance of 0.24uH and a tolerance of 20%. The inductor can handle a maximum DC current of 2.75A and has a maximum DC resistance of 0.034 ohms. The self resonant frequency is a minimum of 360MHz. The inductor is available in a surface mount package with dimensions of 2.7mm x 1mm x 2.2mm. It operates over a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.24uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.75A |
| Maximum Saturation Current | 3.6A |
| Max DC Resistance | 0.034Ohm |
| Minimum Self Resonant Frequency | 360MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |