The NPIS21LP100MTRF is a shielded wirewound inductor with a 10uH inductance value and 20% tolerance. It has a maximum DC current rating of 0.79A and a maximum saturation current of 0.7A. The inductor's maximum DC resistance is 0.522 ohms, and its minimum self-resonant frequency is 21 MHz. The device is available in a 1008 case size and measures 2.7mm in length, 1.2mm in height, and 2.2mm in depth. It operates over a temperature range of -40C to 125C.
NIC Components NPIS21LP100MTRF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.79A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.522Ohm |
| Minimum Self Resonant Frequency | 21MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.