
The NPIS27H270MTRF is a shielded surface mount inductor with a maximum DC current of 3.4A and an inductance of 27uH. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The inductor is packaged in a surface mount configuration with dimensions of 12.5mm in depth and 8mm in height.
NIC Components NPIS27H270MTRF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 27uH |
| Length | 12.5mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | NPIS27H |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS27H270MTRF to view detailed technical specifications.
No datasheet is available for this part.