Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 0.85A 0.041Ohm DCR 1212 T/R
NIC Components NPIS28D2R2MTRF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.85(Typ)A |
| Max DC Resistance | 0.041Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 2.1mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.