This shielded inductor has a package type of 1212 and is designed for surface mount applications. It has a maximum DC current rating of 300mA and a self resonant frequency of 18MHz. The inductor's DC resistance is 1.55 ohms and it has a tolerance of 20%. The operating temperature range is -40°C to 125°C.
NIC Components NPIS31LS330MTRF technical specifications.
| Package/Case | 1212 |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.55R |
| Depth | 3.2mm |
| Height | 1mm |
| Inductance | 33uH |
| Length | 3.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS31LS330MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.