Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 0.77A 0.223Ohm DCR 1212 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NPIS31LS4R7YTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1212 |
| DC Current | 770mA |
| DC Resistance (DCR) | 223mR |
| Depth | 3.3mm |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Length | 3.3mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Resistance | 0.223R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 59MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS31LS4R7YTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.