The NPIS32LS3R6YTRF is a 2-terminal general purpose inductor with a nominal inductance of 3.6uH and a DC resistance of 0.1 ohms. It has a self-resonance frequency of 74MHz and is shielded. This inductor is designed for use as a power inductor and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
NIC Components NPIS32LS3R6YTRF technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 74 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.