Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 1.35A 0.117Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.35A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 0.117Ohm |
| Product Length | 3.4mm |
| Height | 1.2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |