
This surface mount inductor is a wirewound, shielded device with a maximum inductance of 3.3uH and a tolerance of 30%. It can handle a maximum DC current of 1.35A and has a maximum DC resistance of 0.1 ohms. The inductor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NPIS34D3R3YTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NPIS34D3R3YTRF technical specifications.
| Case Size | 1515 |
| Product Length (mm) | 4.2 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 1.6 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.35A |
| Maximum Saturation Current | 1.35(Typ)A |
| Max DC Resistance | 0.1Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIS34D3R3YTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.