
This shielded wirewound inductor features a case size of 1515 and dimensions of 4.2mm in length, 4.2mm in depth, and 1.6mm in height. It has 2 terminals and is designed for surface mount applications. The inductor has a tolerance of 30% and an inductance test frequency of 100KHz. It can handle a maximum DC current of 1.1A and a maximum saturation current of 1.1A typ. The maximum DC resistance is 0.15R. The operating temperature range is -55C to 125C.
Sign in to ask questions about the NIC Components NPIS34D4R7YTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NPIS34D4R7YTRF technical specifications.
| Case Size | 1515 |
| Product Length (mm) | 4.2 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 1.6 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.1(Typ)A |
| Max DC Resistance | 0.15Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIS34D4R7YTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.