
This surface mount wirewound inductor features a shielded design with an inductance of 6.8uH and a tolerance of 30%. It operates over a temperature range of -55 to 125C and has a maximum DC current of 0.73A. The inductor's maximum DC resistance is 0.17 ohms, and it is tested at a frequency of 100KHz. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NPIS35D6R8YTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 1515 |
| Product Length (mm) | 4.2 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 1.8 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.73A |
| Maximum Saturation Current | 0.73(Typ)A |
| Max DC Resistance | 0.17Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIS35D6R8YTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.