Inductor Power Shielded Wirewound 15uH 20% 100KHz 0.51A 0.51Ohm DCR 1515 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1515 |
| Height | 1mm |
| Inductance | 15uH |
| Max DC Current | 510mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |