The NPIS41LS470MTRF is a shielded fixed inductor from NIC Components. It has a maximum DC current rating of 370mA and a self-resonant frequency of 12MHz. The inductor is packaged in a 1515 case and is available in tape and reel packaging. It is RoHS compliant and has a maximum operating temperature of 125°C. The inductor is suitable for surface mount applications and has a minimum operating temperature of -40°C.
NIC Components NPIS41LS470MTRF technical specifications.
| Package/Case | 1515 |
| DC Current | 370mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 4.2mm |
| Height | 1.2mm |
| Inductance | 47uH |
| Length | 4.2mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS41LS470MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.