NIC Components NPIS42LS150MTRF technical specifications.
| Package/Case | 1515 |
| DC Current | 770mA |
| DC Resistance (DCR) | 230mR |
| Depth | 4.2mm |
| Height | 2mm |
| Inductance | 15uH |
| Length | 4.2mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.23R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS42LS150MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.