The NPIS42LS470MTRF is a shielded fixed inductor from NIC Components with a 47uH inductance value and 20% tolerance. It has a maximum DC current rating of 440mA and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 1515 shielded package and is RoHS compliant.
NIC Components NPIS42LS470MTRF technical specifications.
| Package/Case | 1515 |
| DC Current | 440mA |
| DC Resistance (DCR) | 710mR |
| Depth | 4.2mm |
| Height | 2mm |
| Inductance | 47uH |
| Length | 4.2mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS42LS470MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.