This shielded wirewound inductor has a type of power inductors with a technology of wirewound. It features a protection style of shielded and an inductance of 5.6uH. The inductor has a tolerance of 30% and is tested at an inductance test frequency of 100K. It can handle a maximum DC current of 1.22A and a maximum saturation current of 2.2A. The inductor has a maximum DC resistance of 0.09R and a minimum self resonant frequency of 30MHz. It is available in a 1515 case size with a product length of 4.3mm, height of 2.2mm, and product depth of 4.3mm. The operating temperature range is from -25C to 120C.
Checking distributor stock and pricing after the page loads.
NIC Components NPIS42LS5R6YTRF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 5.6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.22A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.09Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 2.2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.