The NPIS430E470MTRF is a shielded wirewound inductor from NIC Components. It features an inductance of 47uH with a tolerance of 20% and is designed to handle a maximum DC current of 0.7A. The inductor has a maximum saturation current of 0.6A and a maximum DC resistance of 0.685 ohms. The device measures 4.2mm in length and 3mm in height, with a case size of 1515. It operates over a temperature range of -40 to 105 degrees Celsius.
NIC Components NPIS430E470MTRF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.685Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 3mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.