NIC Components NPIS43LS100MTRF technical specifications.
| Package/Case | 1515 |
| DC Current | 1.5A |
| DC Resistance (DCR) | 100mR |
| Depth | 4.2mm |
| Height | 3mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.1R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS43LS100MTRF to view detailed technical specifications.
No datasheet is available for this part.