
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 1.23A 0.07Ohm DCR 1515 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1515 |
| DC Resistance (DCR) | 70MR |
| Height | 1.8mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Max DC Current | 1.23A |
| Rated Current-Max | 2A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |