Inductor Power Shielded Wirewound 120uH 20% 1KHz 0.51A 0.75Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NPIS63D121MTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 3mm |
| Inductance | 120uH |
| Max DC Current | 510mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS63D121MTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.