The NPIS63LS150MTRF is a shielded fixed inductor from NIC Components with a package type of 2424. It has a DC resistance of 125mR and an inductance of 15uH. The inductor is rated for a maximum DC current of 1.45A and an operating temperature range of -40°C to 125°C. It is available in a shielded package and is RoHS compliant.
NIC Components NPIS63LS150MTRF technical specifications.
| Package/Case | 2424 |
| DC Current | 1.45A |
| DC Resistance (DCR) | 125mR |
| Depth | 6.3mm |
| Height | 2.8mm |
| Inductance | 15uH |
| Length | 6.3mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS63LS150MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.