The NPIS63LS470MTRF is a shielded fixed inductor with a 47uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.06A and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 2424 shielded package and is RoHS compliant.
NIC Components NPIS63LS470MTRF technical specifications.
| Package/Case | 2424 |
| DC Current | 1.06A |
| DC Resistance (DCR) | 245mR |
| Depth | 6.3mm |
| Height | 2.8mm |
| Inductance | 47uH |
| Length | 6.3mm |
| Max DC Current | 1.06A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS63LS470MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.