The NIC Components NPIS63LS4R7YTRF is a shielded inductor with a 2424 package type and a DC resistance of 30mR. It has a maximum operating temperature range of -40°C to 125°C and can handle a maximum DC current of 3.08A. The inductor has a self-resonant frequency of 35MHz and is RoHS compliant. It is available in a tape and reel packaging option.
NIC Components NPIS63LS4R7YTRF technical specifications.
| Package/Case | 2424 |
| DC Resistance (DCR) | 30mR |
| Depth | 6.3mm |
| Height | 2.8mm |
| Inductance | 4.7uH |
| Length | 6.3mm |
| Max DC Current | 3.08A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS63LS4R7YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.